Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No395-020-521-202Copy
Manufacturer Standard Lead Time15 weeks
Order Code4059775
Product Range395 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.790 (CNY32.5327) |
| 5+ | CNY26.700 (CNY30.171) |
| 10+ | CNY24.610 (CNY27.8093) |
| 25+ | CNY22.520 (CNY25.4476) |
| 50+ | CNY21.980 (CNY24.8374) |
| 100+ | CNY20.900 (CNY23.617) |
| 250+ | CNY20.430 (CNY23.0859) |
| 500+ | CNY19.690 (CNY22.2497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.79 (CNY32.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No395-020-521-202Copy
Manufacturer Standard Lead Time15 weeks
Order Code4059775
Product Range395 Series
Card Edge Connector TypeDual Side
No. of Contacts20 Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range395 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Mounting
Through Hole Mount
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
395 Series
No. of Contacts
20 Contacts
Contact Termination Type
Solder
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
