Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No395-010-559-212Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059790
Product Range395 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.480 (CNY49.1324) |
| 5+ | CNY40.040 (CNY45.2452) |
| 10+ | CNY37.150 (CNY41.9795) |
| 25+ | CNY36.000 (CNY40.680) |
| 50+ | CNY34.790 (CNY39.3127) |
| 100+ | CNY32.500 (CNY36.725) |
| 250+ | CNY31.350 (CNY35.4255) |
| 500+ | CNY29.600 (CNY33.448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.48 (CNY49.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No395-010-559-212Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059790
Product Range395 Series
Card Thickness1.57mm
Connector MountingThrough Hole Mount
Contact Termination TypeWire Wrap
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range395 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Thickness
1.57mm
Contact Termination Type
Wire Wrap
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Through Hole Mount
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
395 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
