Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No392-050-558-201Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059789
Product Range392 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.040 (CNY67.8452) |
| 2+ | CNY57.450 (CNY64.9185) |
| 5+ | CNY56.160 (CNY63.4608) |
| 10+ | CNY53.570 (CNY60.5341) |
| 25+ | CNY50.910 (CNY57.5283) |
| 50+ | CNY48.320 (CNY54.6016) |
| 100+ | CNY45.730 (CNY51.6749) |
| 250+ | CNY43.070 (CNY48.6691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.04 (CNY67.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No392-050-558-201Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059789
Product Range392 Series
Card Thickness1.57mm
No. of Contacts50 Contacts
Connector Body OrientationRight Angle
Connector Body MaterialThermoplastic Polyester Body
Product Range392 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Thickness
1.57mm
Connector Body Orientation
Right Angle
Product Range
392 Series
No. of Contacts
50 Contacts
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
