Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No392-044-520-202Copy
Manufacturer Standard Lead Time6 weeks
Order Code3807007
Product Range392 Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.830 (CNY180.6079) |
| 5+ | CNY147.960 (CNY167.1948) |
| 10+ | CNY138.120 (CNY156.0756) |
| 25+ | CNY134.150 (CNY151.5895) |
| 50+ | CNY130.170 (CNY147.0921) |
| 100+ | CNY122.280 (CNY138.1764) |
| 250+ | CNY118.300 (CNY133.679) |
| 500+ | CNY112.370 (CNY126.9781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.83 (CNY180.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No392-044-520-202Copy
Manufacturer Standard Lead Time6 weeks
Order Code3807007
Product Range392 Series
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Product Range392 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Mounting
Through Hole Mount
Contact Plating - Mating Side
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Material
Copper Alloy
Product Range
392 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
