Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No391-012-522-202Copy
Manufacturer Standard Lead Time15 weeks
Order Code4059766
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.440 (CNY93.1572) |
| 5+ | CNY76.980 (CNY86.9874) |
| 10+ | CNY71.520 (CNY80.8176) |
| 25+ | CNY66.060 (CNY74.6478) |
| 50+ | CNY64.720 (CNY73.1336) |
| 100+ | CNY61.950 (CNY70.0035) |
| 250+ | CNY60.600 (CNY68.478) |
| 500+ | CNY58.720 (CNY66.3536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.44 (CNY93.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No391-012-522-202Copy
Manufacturer Standard Lead Time15 weeks
Order Code4059766
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts12 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Polyester Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
12 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Connector Body Material
Thermoplastic Polyester Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
