Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No387-086-524 -201Copy
Manufacturer Standard Lead Time6 weeks
Order Code3807107
Product Range387 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY113.340 (CNY128.0742) |
| 100+ | CNY102.790 (CNY116.1527) |
| 250+ | CNY96.360 (CNY108.8868) |
| 500+ | CNY91.760 (CNY103.6888) |
Price for:Each
Minimum: 25
Multiple: 25
CNY2,833.50 (CNY3,201.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No387-086-524 -201Copy
Manufacturer Standard Lead Time6 weeks
Order Code3807107
Product Range387 Series
No. of Contacts86 Contacts
Connector MountingThrough Hole Mount
Product Range387 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
86 Contacts
Product Range
387 Series
Connector Mounting
Through Hole Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
