Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No387-086-520-202Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059928
Product Range387 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY58.510 (CNY66.1163) |
| 50+ | CNY55.800 (CNY63.054) |
| 100+ | CNY53.150 (CNY60.0595) |
| 250+ | CNY50.500 (CNY57.065) |
Price for:Each
Minimum: 25
Multiple: 25
CNY1,462.75 (CNY1,652.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No387-086-520-202Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059928
Product Range387 Series
Card Thickness1.57mm
No. of Contacts86 Contacts
Connector Body OrientationStraight
Contact Termination TypeSolder
Product Range387 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Thickness
1.57mm
Connector Body Orientation
Straight
Product Range
387 Series
No. of Contacts
86 Contacts
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
