Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No387-060-524-202Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059742
Product Range387 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.170 (CNY140.3121) |
| 2+ | CNY118.790 (CNY134.2327) |
| 5+ | CNY116.060 (CNY131.1478) |
| 10+ | CNY110.680 (CNY125.0684) |
| 25+ | CNY105.290 (CNY118.9777) |
| 50+ | CNY99.910 (CNY112.8983) |
| 100+ | CNY94.460 (CNY106.7398) |
| 250+ | CNY89.070 (CNY100.6491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.17 (CNY140.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No387-060-524-202Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059742
Product Range387 Series
Card Edge Connector TypeDual Side
No. of Contacts60 Contacts
Connector Body OrientationStraight
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Polyester Body
Product Range387 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Body Orientation
Straight
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
60 Contacts
Contact Material
Copper Alloy
Product Range
387 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237233
