Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No387-036-559-212Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059924
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.100 (CNY49.833) |
| 2+ | CNY42.190 (CNY47.6747) |
| 5+ | CNY41.230 (CNY46.5899) |
| 10+ | CNY39.260 (CNY44.3638) |
| 25+ | CNY37.350 (CNY42.2055) |
| 50+ | CNY35.440 (CNY40.0472) |
| 100+ | CNY33.530 (CNY37.8889) |
| 250+ | CNY31.630 (CNY35.7419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.10 (CNY49.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No387-036-559-212Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059924
Card Edge Connector TypeDual Side
Card Thickness1.57mm
Connector MountingThrough Hole Mount
Connector Body OrientationRight Angle
Contact Termination TypeWire Wrap
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Mounting
Through Hole Mount
Contact Termination Type
Wire Wrap
Card Thickness
1.57mm
Connector Body Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
