Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.910 (CNY109.5083) |
| 2+ | CNY92.690 (CNY104.7397) |
| 5+ | CNY90.570 (CNY102.3441) |
| 10+ | CNY86.350 (CNY97.5755) |
| 25+ | CNY82.190 (CNY92.8747) |
| 50+ | CNY77.970 (CNY88.1061) |
| 100+ | CNY73.740 (CNY83.3262) |
| 250+ | CNY69.520 (CNY78.5576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.91 (CNY109.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No356-015-500-102Copy
Order Code4059764
Card Edge Connector TypeSingle Side
Card Thickness1.57mm
Connector Body OrientationStraight
Contact Termination TypeSolder Lug
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Polyester Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Single Side
Connector Body Orientation
Straight
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Contact Termination Type
Solder Lug
Connector Body Material
Thermoplastic Polyester Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
