Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No356-014-500-103Copy
Manufacturer Standard Lead Time6 weeks
Order Code3807004
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.580 (CNY130.6054) |
| 2+ | CNY110.540 (CNY124.9102) |
| 5+ | CNY108.020 (CNY122.0626) |
| 10+ | CNY102.980 (CNY116.3674) |
| 25+ | CNY98.000 (CNY110.740) |
| 50+ | CNY92.960 (CNY105.0448) |
| 100+ | CNY87.920 (CNY99.3496) |
| 250+ | CNY82.870 (CNY93.6431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.58 (CNY130.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No356-014-500-103Copy
Manufacturer Standard Lead Time6 weeks
Order Code3807004
No. of Contacts14 Contacts
Connector Body OrientationStraight
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
14 Contacts
Contact Plating - Mating Side
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Connector Body Orientation
Straight
Connector Body Material
Thermoplastic Polyester Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008684
