Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No355-044-500-202Copy
Manufacturer Standard Lead Time15 weeks
Order Code4059762
Product Range355 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.560 (CNY63.9128) |
| 5+ | CNY52.720 (CNY59.5736) |
| 10+ | CNY48.880 (CNY55.2344) |
| 25+ | CNY46.180 (CNY52.1834) |
| 50+ | CNY44.220 (CNY49.9686) |
| 100+ | CNY42.340 (CNY47.8442) |
| 250+ | CNY40.040 (CNY45.2452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.56 (CNY63.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No355-044-500-202Copy
Manufacturer Standard Lead Time15 weeks
Order Code4059762
Product Range355 Series
Card Thickness1.57mm
No. of Contacts44 Contacts
Connector Body OrientationStraight
Contact Termination TypeSolder Lug
Contact MaterialCopper Alloy
Product Range355 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Thickness
1.57mm
Connector Body Orientation
Straight
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
44 Contacts
Contact Termination Type
Solder Lug
Product Range
355 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
