Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.230 (CNY49.9799) |
| 5+ | CNY41.030 (CNY46.3639) |
| 10+ | CNY37.830 (CNY42.7479) |
| 25+ | CNY34.620 (CNY39.1206) |
| 50+ | CNY33.810 (CNY38.2053) |
| 100+ | CNY32.170 (CNY36.3521) |
| 250+ | CNY31.420 (CNY35.5046) |
| 500+ | CNY30.260 (CNY34.1938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.23 (CNY49.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Mounting
Panel Mount
Contact Termination Type
Solder Lug
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
