Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No355-020-500-202Copy
Manufacturer Standard Lead Time15 weeks
Order Code4059755
Product Range355 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.500 (CNY36.725) |
| 5+ | CNY30.140 (CNY34.0582) |
| 10+ | CNY27.780 (CNY31.3914) |
| 25+ | CNY25.420 (CNY28.7246) |
| 50+ | CNY24.810 (CNY28.0353) |
| 100+ | CNY23.600 (CNY26.668) |
| 250+ | CNY23.060 (CNY26.0578) |
| 500+ | CNY22.180 (CNY25.0634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.50 (CNY36.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No355-020-500-202Copy
Manufacturer Standard Lead Time15 weeks
Order Code4059755
Product Range355 Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
Connector Body OrientationStraight
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Polyester Body
Product Range355 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Body Orientation
Straight
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Contact Material
Copper Alloy
Product Range
355 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
