Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No355-012-500-202Copy
Manufacturer Standard Lead Time15 weeks
Order Code4059754
Product Range355 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY29.810 (CNY33.6853) |
| 50+ | CNY29.200 (CNY32.996) |
| 100+ | CNY27.970 (CNY31.6061) |
| 250+ | CNY27.360 (CNY30.9168) |
| 500+ | CNY26.470 (CNY29.9111) |
Price for:Each
Minimum: 25
Multiple: 25
CNY745.25 (CNY842.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No355-012-500-202Copy
Manufacturer Standard Lead Time15 weeks
Order Code4059754
Product Range355 Series
Card Edge Connector TypeDual Side
No. of Contacts12 Contacts
Contact MaterialCopper Alloy
Product Range355 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
12 Contacts
Product Range
355 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
