Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No346-070-520-201Copy
Manufacturer Standard Lead Time6 weeks
Order Code3807102
Product Range346 Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.520 (CNY168.9576) |
| 5+ | CNY137.600 (CNY155.488) |
| 10+ | CNY127.580 (CNY144.1654) |
| 25+ | CNY123.630 (CNY139.7019) |
| 50+ | CNY119.600 (CNY135.148) |
| 100+ | CNY111.630 (CNY126.1419) |
| 250+ | CNY107.680 (CNY121.6784) |
| 500+ | CNY101.680 (CNY114.8984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.52 (CNY168.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No346-070-520-201Copy
Manufacturer Standard Lead Time6 weeks
Order Code3807102
Product Range346 Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range346 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Mounting
Through Hole Mount
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
346 Series
Card Thickness
1.57mm
Contact Termination Type
Solder
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008684
