Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No333-044-521-201Copy
Order Code4059747
Product Range333 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.480 (CNY55.9124) |
| 5+ | CNY45.940 (CNY51.9122) |
| 10+ | CNY42.320 (CNY47.8216) |
| 25+ | CNY38.710 (CNY43.7423) |
| 50+ | CNY37.830 (CNY42.7479) |
| 100+ | CNY35.990 (CNY40.6687) |
| 250+ | CNY35.100 (CNY39.663) |
| 500+ | CNY33.870 (CNY38.2731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.48 (CNY55.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No333-044-521-201Copy
Order Code4059747
Product Range333 Series
Card Thickness1.57mm
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Polyester Body
Product Range333 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Thickness
1.57mm
Connector Body Orientation
Straight
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
333 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008634
