Print Page
Image is for illustrative purposes only. Please refer to product description.

65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.730 (CNY230.2149) |
| 10+ | CNY179.600 (CNY202.948) |
| 25+ | CNY165.820 (CNY187.3766) |
| 100+ | CNY163.530 (CNY184.7889) |
| 250+ | CNY160.260 (CNY181.0938) |
| 500+ | CNY156.990 (CNY177.3987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.73 (CNY230.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No307-022-521-102Copy
Order Code3807158
Card Edge Connector TypeSingle Side
Card Thickness1.57mm
No. of Contacts22 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
22 Contacts
Connector Body Orientation
Straight
Contact Plating - Mating Side
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Connector Body Material
Thermoplastic Polyester Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
