Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100215Copy
Manufacturer Standard Lead Time101 weeks
Order Code4035597
Product RangeAxiACi Series
Also Known AsVWCF119DSGJS
Your Part Number
7 In Stock
36 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY831.000 (CNY939.030) |
| 5+ | CNY746.220 (CNY843.2286) |
| 10+ | CNY661.430 (CNY747.4159) |
| 25+ | CNY619.900 (CNY700.487) |
| 50+ | CNY578.370 (CNY653.5581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY831.00 (CNY939.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100215Copy
Manufacturer Standard Lead Time101 weeks
Order Code4035597
Product RangeAxiACi Series
Also Known AsVWCF119DSGJS
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM56.54CFM
Noise Rating27dB
Power Rating1.7W
Rated Speed1850rpm
Power Connection TypePlug
Current Rating14mA
IP Rating-
Air Flow - m3/min1.6m³/min
Product RangeAxiACi Series
Product Overview
8315100215 is an AxiACi120 series AC axial fan with ball bearing system. AxiACi incorporates EC technology which offers outstanding motor efficiency in comparison to conventional AC fans. Applications include refrigeration, filter fans, ICT or cabinet cooling.
- Wide voltage range (100 - 240VAC)
- Improved humidity protection up to 98%
- Can be operated at 50 or 60Hz
- Low power consumption, long service life
- Can be operated with natural refrigerants
- Reduces structure borne noise
- Wide temperature range from -40 to +75°C
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
27dB
Rated Speed
1850rpm
Current Rating
14mA
Air Flow - m3/min
1.6m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
56.54CFM
Power Rating
1.7W
Power Connection Type
Plug
IP Rating
-
Product Range
AxiACi Series
Technical Docs (2)
Alternatives for 8315100215
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184
