Print Page
XV3560-2R7407-R
Supercapacitor, PowerStor®, EDLC, 400 F, 2.7 V, Snap-In, -5%, +10%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXV3560-2R7407-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code2148520
Product RangeXV Series
Your Part Number
24 In Stock
40 more incoming. You can reserve stock now
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.560 (CNY174.6528) |
| 2+ | CNY135.080 (CNY152.6404) |
| 3+ | CNY125.570 (CNY141.8941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.56 (CNY174.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXV3560-2R7407-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code2148520
Product RangeXV Series
Technical Datasheet
Capacitance400F
Voltage(DC)2.7V
Capacitor TerminalsSnap-In
Capacitance Tolerance-5%, +10%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR3200µohm
Product Diameter35mm
Product Length-
Product Width-
Product Height63mm
Product RangeXV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Product Overview
The XV Series are unique, ultra-high capacitance devices utilizing electromechanical double layer capacitor (EDLC) construction combined with new, high performance materials.
- Ultra-low ESR for high power density
- Environmentally friendly electrolyte
- UL recognized
Applications
Industrial, Power Management
Technical Specifications
Capacitance
400F
Capacitor Terminals
Snap-In
Lead Spacing
-
Capacitor Case / Package
Can
ESR
3200µohm
Product Length
-
Product Height
63mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-5%, +10%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
XV Series
Operating Temperature Max
65°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072121