Print Page
PTSLR06036V150
PPTC RESETTABLE FUSE, 50A, 6VDC, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR06036V150Copy
Manufacturer Standard Lead Time12 weeks
Order Code3864300
Product RangePTSLR0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY3.030 (CNY3.4239) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
CNY15,150.00 (CNY17,119.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR06036V150Copy
Manufacturer Standard Lead Time12 weeks
Order Code3864300
Product RangePTSLR0603 Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePTSLR0603 Series
Voltage Rating6VDC
Trip Current3A
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
6VDC
Operating Temperature Max
85°C
Product Range
PTSLR0603 Series
Trip Current
3A
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536