Print Page
PHV-5R4V505-R
Supercapacitor, PowerStor®, EDLC, 5 F, 5.4 V, Radial Leaded, -10%, +30%, 5.3 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHV-5R4V505-RCopy
Manufacturer Standard Lead Time24 weeks
Order Code2148516
Product RangePHV Series
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.460 (CNY175.6698) |
| 5+ | CNY139.440 (CNY157.5672) |
| 10+ | CNY123.420 (CNY139.4646) |
| 20+ | CNY119.160 (CNY134.6508) |
| 40+ | CNY114.900 (CNY129.837) |
| 100+ | CNY110.630 (CNY125.0119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.46 (CNY175.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHV-5R4V505-RCopy
Manufacturer Standard Lead Time24 weeks
Order Code2148516
Product RangePHV Series
Technical Datasheet
Capacitance5F
Voltage(DC)5.4V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing5.3mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.07ohm
Product Diameter-
Product Length21.3mm
Product Width11mm
Product Height32.5mm
Product RangePHV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Product Overview
The PHV Series PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.
- Large capacitance for high energy density
- Ultra-low ESR for high power density
Applications
Power Management
Technical Specifications
Capacitance
5F
Capacitor Terminals
Radial Leaded
Lead Spacing
5.3mm
Capacitor Case / Package
Can
ESR
0.07ohm
Product Length
21.3mm
Product Height
32.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.4V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
11mm
Product Range
PHV Series
Operating Temperature Max
65°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886