Print Page
PHV-5R4V474-R
Supercapacitor, PowerStor®, EDLC, 0.47 F, 5.4 V, Radial Leaded, -10%, +30%, 11.8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHV-5R4V474-RCopy
Manufacturer Standard Lead Time24 weeks
Order Code2148515
Product RangePHV Series
Your Part Number
355 In Stock
700 more incoming. You can reserve stock now
355 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.650 (CNY56.1045) |
| 5+ | CNY44.170 (CNY49.9121) |
| 10+ | CNY38.690 (CNY43.7197) |
| 20+ | CNY37.370 (CNY42.2281) |
| 40+ | CNY36.720 (CNY41.4936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.65 (CNY56.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHV-5R4V474-RCopy
Manufacturer Standard Lead Time24 weeks
Order Code2148515
Product RangePHV Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)5.4V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing11.8mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.4ohm
Product Diameter-
Product Length17.3mm
Product Width9mm
Product Height14.5mm
Product RangePHV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Product Overview
The PHV Series PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.
- Large capacitance for high energy density
- Ultra-low ESR for high power density
Applications
Power Management
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
Radial Leaded
Lead Spacing
11.8mm
Capacitor Case / Package
Can
ESR
0.4ohm
Product Length
17.3mm
Product Height
14.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.4V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
9mm
Product Range
PHV Series
Operating Temperature Max
65°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449