Print Page
PHV-5R4V155-R
Supercapacitor, PowerStor®, EDLC, 1.5 F, 5.4 V, Radial Leaded, -10%, +30%, 11.8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHV-5R4V155-RCopy
Order Code2148512
Product RangePHV Series
Your Part Number
3,003 In Stock
400 more incoming. You can reserve stock now
3,003 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.820 (CNY112.7966) |
| 5+ | CNY88.330 (CNY99.8129) |
| 10+ | CNY76.830 (CNY86.8179) |
| 20+ | CNY75.300 (CNY85.089) |
| 40+ | CNY73.760 (CNY83.3488) |
| 100+ | CNY72.230 (CNY81.6199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.82 (CNY112.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHV-5R4V155-RCopy
Order Code2148512
Product RangePHV Series
Technical Datasheet
Capacitance1.5F
Voltage(DC)5.4V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing11.8mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.16ohm
Product Diameter-
Product Length17.3mm
Product Width9mm
Product Height22mm
Product RangePHV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Product Overview
PHV-5R4V155-R is a cylindrical PHV supercapacitor. This supercapacitor is a unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies offers a wide variety of capacitor solutions tailored to specific applications. Typical applications include pulse power and bridging or hold-up power.
- Large capacitance for high energy density
- Ultra-low ESR for high power density
- 1.5F nominal capacitance
- 18µA nominal leakage current after 100 hours at 5V, +20°C
- 5.4V maximum working voltage
- 6V surge voltage
- Operating temperature range -40°C to +65°C
- Nominal dimensions: 8.5mm x 16.8mm x 21.5mm
Technical Specifications
Capacitance
1.5F
Capacitor Terminals
Radial Leaded
Lead Spacing
11.8mm
Capacitor Case / Package
Can
ESR
0.16ohm
Product Length
17.3mm
Product Height
22mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.4V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
9mm
Product Range
PHV Series
Operating Temperature Max
65°C
Technical Docs (2)
Alternatives for PHV-5R4V155-R
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175