Print Page
PHB-5R0V505-R
Supercapacitor, PowerStor®, EDLC, 5 F, 5 V, Radial Leaded, -10%, +30%, 5.3 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHB-5R0V505-RCopy
Order Code2148510
Product RangePHB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.400 (CNY99.892) |
| 5+ | CNY86.640 (CNY97.9032) |
| 10+ | CNY84.870 (CNY95.9031) |
| 20+ | CNY83.100 (CNY93.903) |
| 40+ | CNY81.330 (CNY91.9029) |
| 100+ | CNY79.560 (CNY89.9028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.40 (CNY99.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHB-5R0V505-RCopy
Order Code2148510
Product RangePHB Series
Technical Datasheet
Capacitance5F
Voltage(DC)5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing5.3mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.13ohm
Product Diameter-
Product Length21.3mm
Product Width11mm
Product Height32.5mm
Product RangePHB Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PHB Series PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.
- Large capacitance for high energy density
- Low ESR for high power density
Applications
Power Management, Industrial
Technical Specifications
Capacitance
5F
Capacitor Terminals
Radial Leaded
Lead Spacing
5.3mm
Capacitor Case / Package
Can
ESR
0.13ohm
Product Length
21.3mm
Product Height
32.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
11mm
Product Range
PHB Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007824