Print Page
PB-5R0V474-R
Supercapacitor, PowerStor®, EDLC, 0.47 F, 5 V, Radial Leaded, -20%, +80%, 11.8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPB-5R0V474-RCopy
Manufacturer Standard Lead Time24 weeks
Order Code2148506
Product RangePB Series
Your Part Number
248 In Stock
Need more?
248 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.870 (CNY57.4831) |
| 5+ | CNY49.870 (CNY56.3531) |
| 10+ | CNY48.870 (CNY55.2231) |
| 20+ | CNY47.860 (CNY54.0818) |
| 40+ | CNY46.860 (CNY52.9518) |
| 100+ | CNY45.850 (CNY51.8105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.87 (CNY57.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPB-5R0V474-RCopy
Manufacturer Standard Lead Time24 weeks
Order Code2148506
Product RangePB Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing11.8mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR1ohm
Product Diameter-
Product Length17.3mm
Product Width9mm
Product Height14.25mm
Product RangePB Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Product Overview
The P Series PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. The P Series is available in an ultra-low ESR version (PA) or a low ESR but higher energy density version (PB).
- Low ESR with higher energy density
- Long cycle life
- Low leakage currents
Applications
Industrial, Power Management
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
Radial Leaded
Lead Spacing
11.8mm
Capacitor Case / Package
Can
ESR
1ohm
Product Length
17.3mm
Product Height
14.25mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
9mm
Product Range
PB Series
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002336