Print Page
KW-5R5C105-R
Supercapacitor, PowerStor®, EDLC, 1 F, 5.5 V, Radial Leaded, -20%, +80%, 5 mm, 2000 hours @ 85°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoKW-5R5C105-RCopy
Order Code2302170
Product RangeKW Series
Your Part Number
1,237 In Stock
500 more incoming. You can reserve stock now
1,237 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.860 (CNY116.2318) |
| 10+ | CNY90.000 (CNY101.700) |
| 50+ | CNY74.580 (CNY84.2754) |
| 100+ | CNY66.860 (CNY75.5518) |
| 200+ | CNY61.720 (CNY69.7436) |
| 500+ | CNY57.600 (CNY65.088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.86 (CNY116.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKW-5R5C105-RCopy
Order Code2302170
Product RangeKW Series
Technical Datasheet
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR30ohm
Product Diameter21.5mm
Product Length-
Product Width-
Product Height8.85mm
Product RangeKW Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The KW series PowerStor® Coin cell Supercapacitor is unique, ultra-high capacitance device utilizing electrochemical double layer capacitor construction combined with new, high performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications that range from a few micro amps for several days to several milliamps for milliseconds.
- High specific capacitance
- Low leakage current
- Long cycle life
- Eco-friendly
- Broad operating range, full specification -40°C to +85°C
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
30ohm
Product Length
-
Product Height
8.85mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
21.5mm
Product Width
-
Product Range
KW Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for KW-5R5C105-R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011555