KR-5R5V224-R
Supercapacitor, Vertical, 0.22 F, 5.5 V, Radial Leaded, -20%, +80%, 5 mm, 1000 hours @ 70°C

500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.670 (CNY29.0071) |
| 10+ | CNY21.430 (CNY24.2159) |
Product Information
Product Overview
KR-5R5V224-R is a KR series, vertical mount, radial leaded supercapacitor coin cell. This supercapacitor is high-reliability, high-power, ultra-high capacitance energy storage device utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. This supercapacitor is maintenance-free with design lifetimes up to 20 years. Suitable for computers and peripherals, network switches and routers, utility meters, HVAC controls, appliances and white goods, real-time clock backup and office equipment.
- Capacitance value is 0.22µF
- Capacitive tolerance is +80%, -20%
- 5.5V DC rated voltage
- Operating temperature range from -25 to +70°C
- Extended operating temperature range from -25 to +85°C (with voltage derating to 3.6V at +85°C)
- High specific capacitance
- Low leakage current
- Long cycle life
- Eco-friendly
Technical Specifications
0.22F
Radial Leaded
5mm
Coin
75ohm
-
12.7mm
-25°C
-
5.5V
-20%, +80%
1000 hours @ 70°C
Through Hole
11.5mm
-
KR Series
70°C
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate