Print Page
B0810-2R5105-R
Supercapacitor, PowerStor®, EDLC, 1 F, 2.5 V, Radial Leaded, -20%, +80%, 3.5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoB0810-2R5105-RCopy
Manufacturer Standard Lead Time26 weeks
Order Code2148494
Product RangePowerStor B Series
Your Part Number
208 In Stock
Need more?
208 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 5+ | CNY14.980 (CNY16.9274) |
| 10+ | CNY13.040 (CNY14.7352) |
| 20+ | CNY12.100 (CNY13.673) |
| 40+ | CNY11.160 (CNY12.6108) |
| 100+ | CNY10.760 (CNY12.1588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoB0810-2R5105-RCopy
Manufacturer Standard Lead Time26 weeks
Order Code2148494
Product RangePowerStor B Series
Technical Datasheet
Capacitance1F
Voltage(DC)2.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.5ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height13mm
Product RangePowerStor B Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Product Overview
Cooper Bussman PowerStor® Supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with high performance materials.
- High specific capacitance
- Very low ESR
- Low leakage currents
- Long cycle life
Applications
Power Management
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.5ohm
Product Length
-
Product Height
13mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Product Range
PowerStor B Series
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001