Print Page
B0510-2R5224-R
Supercapacitor, PowerStor®, EDLC, 0.22 F, 2.5 V, Radial Leaded, -20%, +80%, 2 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoB0510-2R5224-RCopy
Order Code2148492
Product RangePowerStor B Series
Your Part Number
321 In Stock
Need more?
321 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.750 (CNY37.0075) |
| 5+ | CNY26.510 (CNY29.9563) |
| 10+ | CNY20.260 (CNY22.8938) |
| 20+ | CNY19.580 (CNY22.1254) |
| 40+ | CNY18.890 (CNY21.3457) |
| 100+ | CNY18.200 (CNY20.566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.75 (CNY37.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoB0510-2R5224-RCopy
Order Code2148492
Product RangePowerStor B Series
Technical Datasheet
Capacitance0.22F
Voltage(DC)2.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing2mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR2ohm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangePowerStor B Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Product Overview
Cooper Bussman PowerStor® Supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with high performance materials.
- High specific capacitance
- Very low ESR
- Low leakage currents
- Long cycle life
Applications
Power Management
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
Radial Leaded
Lead Spacing
2mm
Capacitor Case / Package
Can
ESR
2ohm
Product Length
-
Product Height
11mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
5mm
Product Width
-
Product Range
PowerStor B Series
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522