Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTR2-1025FA3-RCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2929381RL
Cut Tape2929381
Product RangeBrick 1025FA
Your Part Number
545 In Stock
Need more?
545 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY16.060 | CNY80.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.060 (CNY18.1478) |
| 50+ | CNY12.300 (CNY13.899) |
| 250+ | CNY10.200 (CNY11.526) |
| 500+ | CNY9.410 (CNY10.6333) |
| 1000+ | CNY8.670 (CNY9.7971) |
| 2500+ | CNY8.500 (CNY9.605) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR2-1025FA3-RCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2929381RL
Cut Tape2929381
Product RangeBrick 1025FA
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style10.3mm x 2.8mm
Product RangeBrick 1025FA
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
250VAC
Fuse Case Style
10.3mm x 2.8mm
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
Brick 1025FA
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for TR2-1025FA3-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
