Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN TR-1245UMFF630-R Fuse, Surface Mount, 630 mA, Fast Acting, 350 V, 250 V, 4818 [1245 Metric], 1245UMFF Series](https://www.element14.cn/productimages/standard/en_GB/3974252-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR-1245UMFF630-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code3974253
Product Range1245UMFF Series
Your Part Number
2,991 In Stock
Need more?
2,991 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 50+ | CNY7.450 (CNY8.4185) |
| 100+ | CNY6.880 (CNY7.7744) |
| 250+ | CNY6.180 (CNY6.9834) |
| 500+ | CNY5.700 (CNY6.441) |
| 1000+ | CNY5.130 (CNY5.7969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.30 (CNY10.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR-1245UMFF630-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code3974253
Product Range1245UMFF Series
Technical Datasheet
Fuse Current630mA
Blow CharacteristicFast Acting
Voltage Rating VAC350V
Voltage Rating VDC250V
Fuse Case Style4818 [1245 Metric]
Product Range1245UMFF Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
630mA
Voltage Rating VAC
350V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
250V
Product Range
1245UMFF Series
Breaking Capacity Current DC
100A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
