Print Page
MOVS4032V120
VARISTOR, MOV, 300V, 4032
Image is for illustrative purposes only. Please refer to product description.

3,070 In Stock
Need more?
3,070 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.950 (CNY13.5035) |
| 10+ | CNY7.540 (CNY8.5202) |
| 100+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY4.020 (CNY4.5426) |
| 1000+ | CNY3.940 (CNY4.4522) |
| 2000+ | CNY3.860 (CNY4.3618) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.95 (CNY13.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS4032V120Copy
Order Code3770224
Technical Datasheet
Voltage Rating VAC120V
Voltage Rating VDC160V
Varistor Case Style4032 [10182 Metric]
Operating Temperature Max85°C
Technical Specifications
Voltage Rating VAC
120V
Varistor Case Style
4032 [10182 Metric]
Voltage Rating VDC
160V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000412