Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHTC-210MCopy
Manufacturer Standard Lead Time18 weeks
Order Code2550637
Product RangeHTC
Your Part Number
23,377 In Stock
Need more?
23,377 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY2.450 (CNY2.7685) |
| 250+ | CNY2.200 (CNY2.486) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.910 (CNY2.1583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.44 (CNY3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHTC-210MCopy
Manufacturer Standard Lead Time18 weeks
Order Code2550637
Product RangeHTC
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Pin
No. of Fuses1Fuses
Product RangeHTC
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
6.3A
Holder Terminals
Solder Pin
Product Range
HTC
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
