Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHTC-100MCopy
Manufacturer Standard Lead Time18 weeks
Order Code2550634
Product RangeHTC
Your Part Number
27,460 In Stock
Need more?
27,460 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY5.570 (CNY6.2941) |
| 100+ | CNY5.140 (CNY5.8082) |
| 250+ | CNY4.620 (CNY5.2206) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY4.020 (CNY4.5426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.33 (CNY8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHTC-100MCopy
Manufacturer Standard Lead Time18 weeks
Order Code2550634
Product RangeHTC
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeHTC
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Fuse holder/fuse carrier set for 20 x 5 fuses.
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
6.3A
Holder Terminals
Through Hole
Product Range
HTC
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
