Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-100-RCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2750431RL
Cut Tape2750431
Product RangeHCMA0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.570 | CNY32.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.570 (CNY7.4241) |
| 50+ | CNY6.150 (CNY6.9495) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-100-RCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2750431RL
Cut Tape2750431
Product RangeHCMA0503 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeHCMA0503 Series
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height3mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HCMA0503 Series
Inductance Tolerance
± 20%
Product Width
5.1mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
2.3A
DC Resistance Max
0.132ohm
Product Length
5.15mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
