Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0805-470-RCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2750456RL
Cut Tape2750456
Product RangeHCM1A0805 Series
Your Part Number
279 In Stock
Need more?
279 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.200 | CNY8.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.200 (CNY9.266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0805-470-RCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2750456RL
Cut Tape2750456
Product RangeHCM1A0805 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeHCM1A0805 Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8mm
Product Height5.4mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
HCM1A0805 Series
DC Resistance Max
0.16ohm
Product Length
8.1mm
Product Height
5.4mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
