Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0703-R33-RCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2750455RL
Cut Tape2750455
Product RangeHCM1A0703 Series
Your Part Number
784 In Stock
Need more?
784 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.260 | CNY41.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.260 (CNY9.3338) |
| 50+ | CNY6.280 (CNY7.0964) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0703-R33-RCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2750455RL
Cut Tape2750455
Product RangeHCM1A0703 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeHCM1A0703 Series
Inductor Case / Package-
DC Resistance Max4000µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
HCM1A0703 Series
DC Resistance Max
4000µohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
14A
Saturation Current (Isat)
19A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975
