Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0703-6R8-RCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2750453RL
Cut Tape2750453
Product RangeHCM1A0703 Series
Your Part Number
411 In Stock
Need more?
411 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.050 | CNY40.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.050 (CNY9.0965) |
| 50+ | CNY6.280 (CNY7.0964) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0703-6R8-RCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2750453RL
Cut Tape2750453
Product RangeHCM1A0703 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeHCM1A0703 Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
HCM1A0703 Series
DC Resistance Max
0.06ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000881
