Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503-R75-RCopy
Order Code
Re-Reel2750450RL
Cut Tape2750450
Product RangeHCM1A0503 Series
Your Part Number
1,022 In Stock
Need more?
1,022 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.970 | CNY34.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.970 (CNY7.8761) |
| 50+ | CNY5.810 (CNY6.5653) |
| 250+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.970 (CNY5.6161) |
| 100+ | CNY7.780 (CNY8.7914) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503-R75-RCopy
Order Code
Re-Reel2750450RL
Cut Tape2750450
Product RangeHCM1A0503 Series
Technical Datasheet
Inductance750nH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeHCM1A0503 Series
Inductor Case / Package-
DC Resistance Max9400µohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height2.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Product Range
HCM1A0503 Series
DC Resistance Max
9400µohm
Product Length
5.15mm
Product Height
2.8mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000548
