Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoCM32FCCopy
Manufacturer Standard Lead Time20 weeks
Order Code556361
Your Part Number
204 In Stock
Need more?
204 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,953.850 (CNY2,207.8505) |
| 2+ | CNY1,669.450 (CNY1,886.4785) |
| 3+ | CNY1,385.050 (CNY1,565.1065) |
| 5+ | CNY1,100.650 (CNY1,243.7345) |
| 10+ | CNY1,100.570 (CNY1,243.6441) |
| 20+ | CNY1,078.560 (CNY1,218.7728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,953.85 (CNY2,207.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCM32FCCopy
Manufacturer Standard Lead Time20 weeks
Order Code556361
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current32A
Fuse Size Held-
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC660V
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CM32FC is a black Front-connected compact Fuseholder specifically designed to fit British standard fuse links.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
660V
SVHC
No SVHC (10-Jun-2022)
Fuse Current
32A
Holder Terminals
Quick Connect
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12662
