Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN CC12H12A-TR Fuse, Surface Mount, 12 A, Slow Blow, 32 VDC, 1206 [3216 Metric], Chip CC12H](https://www.element14.cn/productimages/standard/en_GB/2929325-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoCC12H12A-TRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2929326RL
Cut Tape2929326
Product RangeChip CC12H
Your Part Number
2,870 In Stock
Need more?
2,870 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.160 | CNY40.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY6.240 (CNY7.0512) |
| 250+ | CNY5.170 (CNY5.8421) |
| 500+ | CNY5.040 (CNY5.6952) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCC12H12A-TRCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2929326RL
Cut Tape2929326
Product RangeChip CC12H
Technical Datasheet
Fuse Current12A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product RangeChip CC12H
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
Chip CC12H
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
