Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN CC12H10A-TR Fuse, Surface Mount, 10 A, Slow Blow, 32 V, 1206 [3216 Metric], Chip CC12H](https://www.element14.cn/productimages/standard/en_GB/2929325-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoCC12H10A-TRCopy
Order Code
Re-Reel2929325RL
Cut Tape2929325
Product RangeChip CC12H
Your Part Number
135 In Stock
6,000 more incoming. You can reserve stock now
135 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.770 | CNY43.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY6.720 (CNY7.5936) |
| 250+ | CNY5.570 (CNY6.2941) |
| 500+ | CNY4.900 (CNY5.537) |
| 1500+ | CNY4.810 (CNY5.4353) |
| 3000+ | CNY4.710 (CNY5.3223) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCC12H10A-TRCopy
Order Code
Re-Reel2929325RL
Cut Tape2929325
Product RangeChip CC12H
Technical Datasheet
Fuse Current10A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeChip CC12H
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
Chip CC12H
Breaking Capacity Current DC
100A
Technical Docs (2)
Alternatives for CC12H10A-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
