Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN CC06H1A-TR Fuse, Surface Mount, 1 A, Fast Acting, 32 V, 0603 [1608 Metric], Chip CC06H](https://www.element14.cn/productimages/standard/en_GB/2338879-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoCC06H1A-TRCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2929317RL
Cut Tape2929317
Product RangeChip CC06H
Your Part Number
4,010 In Stock
Need more?
4,010 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.620 | CNY86.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY6.600 (CNY7.458) |
| 500+ | CNY5.480 (CNY6.1924) |
| 1000+ | CNY5.050 (CNY5.7065) |
| 2500+ | CNY5.000 (CNY5.650) |
| 5000+ | CNY4.870 (CNY5.5031) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCC06H1A-TRCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2929317RL
Cut Tape2929317
Product RangeChip CC06H
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeChip CC06H
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
Chip CC06H
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
