Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN CB61F10A-TR1 Fuse, Surface Mount, 10 A, Fast Acting, 125 V, 125 V, 2410 [6125 Metric], Brick CB61F](https://www.element14.cn/productimages/standard/en_GB/2929309-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoCB61F10A-TR1Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2929309RL
Cut Tape2929309
Product RangeBrick CB61F
Your Part Number
672 In Stock
Need more?
672 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.450 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 50+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.370 (CNY8.3281) |
| 250+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.620 (CNY6.3506) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCB61F10A-TR1Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2929309RL
Cut Tape2929309
Product RangeBrick CB61F
Technical Datasheet
Fuse Current10A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeBrick CB61F
Breaking Capacity Current AC100A
Breaking Capacity Current DC300A
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
Brick CB61F
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for CB61F10A-TR1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
