Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No3216FF-7-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1615140RL
Cut Tape1615140
Product RangeChip
Your Part Number
3,275 In Stock
Need more?
3,275 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.220 | CNY51.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.220 (CNY11.5486) |
| 50+ | CNY7.840 (CNY8.8592) |
| 250+ | CNY6.490 (CNY7.3337) |
| 500+ | CNY6.000 (CNY6.780) |
| 1500+ | CNY5.530 (CNY6.2489) |
| 3000+ | CNY5.420 (CNY6.1246) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No3216FF-7-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1615140RL
Cut Tape1615140
Product RangeChip
Technical Datasheet
Fuse Current7A
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style3216
Product RangeChip
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCDiboron trioxide (17-Jan-2022)
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
32VAC
Fuse Case Style
3216
Breaking Capacity Current AC
50A
SVHC
Diboron trioxide (17-Jan-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
Chip
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 3216FF-7-R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
