Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY441.390 (CNY498.7707) |
| 10+ | CNY414.850 (CNY468.7805) |
| 25+ | CNY402.780 (CNY455.1414) |
| 50+ | CNY376.250 (CNY425.1625) |
| 100+ | CNY364.170 (CNY411.5121) |
| 250+ | CNY354.560 (CNY400.6528) |
Price for:Each
Minimum: 5
Multiple: 5
CNY2,206.95 (CNY2,493.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoK14-131.121061Copy
Order Code2897177
Product Range14 Series
Technical Datasheet
Product Range14 Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Voltage VDC250V
IP RatingIP67
Switch TerminalsSolder Lug
Illumination ColourBlue
Panel Cutout (H x W)-
Technical Specifications
Product Range
14 Series
Contact Configuration
SPST-NO, SPST-NC
Contact Current AC Max
5A
Contact Voltage VDC
250V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Contact Voltage VAC
250V
IP Rating
IP67
Illumination Colour
Blue
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835

