Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No56-1520.0000Copy
Manufacturer Standard Lead Time8 weeks
Order Code3587099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY528.880 (CNY597.6344) |
| 5+ | CNY492.540 (CNY556.5702) |
| 10+ | CNY456.200 (CNY515.506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY528.88 (CNY597.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No56-1520.0000Copy
Manufacturer Standard Lead Time8 weeks
Order Code3587099
Technical Datasheet
Panel Cutout Diameter-
Contact Configuration6PST
Switch Operation-
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max250mA
Contact Voltage VDC30V
IP RatingIP65, IP66, IP67
Switch MountingPanel Mount
Switch TerminalsConnector
Illumination ColourGreen, Red
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
-
Switch Operation
-
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
Contact Configuration
6PST
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
250mA
IP Rating
IP65, IP66, IP67
Switch Terminals
Connector
Panel Cutout (H x W)
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050349
