Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3365AF180QG.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2844631
Product RangeTL3365 Series
Your Part Number
12,276 In Stock
Need more?
12,276 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.520 (CNY1.7176) |
| 10+ | CNY1.330 (CNY1.5029) |
| 25+ | CNY1.250 (CNY1.4125) |
| 50+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY1.130 (CNY1.2769) |
| 250+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.945 (CNY1.0678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.52 (CNY1.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3365AF180QG.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2844631
Product RangeTL3365 Series
Technical Datasheet
Product RangeTL3365 Series
Switch MountingSurface Mount
Contact Rating50mA at 12VDC
IP Rating-
Technical Specifications
Product Range
TL3365 Series
Contact Rating
50mA at 12VDC
Switch Mounting
Surface Mount
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
