Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3301SPF160QGCopy
Manufacturer Standard Lead Time11 weeks
Order Code1629613
Product RangeTL3301 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 700+ | CNY2.120 (CNY2.3956) |
Price for:Each (Supplied on Cut Tape)
Minimum: 700
Multiple: 700
CNY1,484.00 (CNY1,676.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3301SPF160QGCopy
Manufacturer Standard Lead Time11 weeks
Order Code1629613
Product RangeTL3301 Series
Technical Datasheet
Product RangeTL3301 Series
Actuator StylePlunger for Cap
Contact Rating50mA at 12VDC
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
TL3301 Series
Contact Rating
50mA at 12VDC
Illumination
Non Illuminated
Actuator Style
Plunger for Cap
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000774
